ACC38-AT-M0

Heilind Number:PANACC38-AT-M0
Manufacturer:Panduit
Manufacturer Number:ACC38-AT-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .38" (9.7mm) bundle, weather resistant, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-AT-M0
Color:Black
Mount Type:Acrylic Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:25.4 mm, 1 in
Product Type:Wire Clip
Environment Application:Outdoor
SKU:PANACC38-AT-M0

Detailed Description

Organize and secure cables effortlessly with our high-temperature adhesive-backed cord clip. Designed for a .38" (9.7mm) bundle, this weather-resistant clip in sleek black is a durable solution for outdoor environments. Crafted from nylon 6.6, it ensures long-lasting performance. The convenient acrylic adhesive tape mount type offers easy installation. With an overall width of 1 inch (25.4mm) and a height of .4 inches (10.2mm), it efficiently accommodates your wiring needs. Ideal for managing wires in various settings, this clip is a must-have for efficient cable organization. Rest assured, it complies with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your wire and cable management with this essential accessory.