ACC38-AV-M300

Heilind Number:PANACC38-AV-M300
Manufacturer:Panduit
Manufacturer Number:ACC38-AV-M300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High bond adhesive backed cord clip, .38" (9.7mm) bundle, weather resistant, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-AV-M300
Color:Black
Mount Type:VHB Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Wire Clip
Environment Application:Indoor/Outdoor1
SKU:PANACC38-AV-M300

Detailed Description

Effortlessly organize cables with our high bond adhesive backed cord clip. Designed for a .38" (9.7mm) bundle, this weather-resistant clip in sleek black offers durability for both indoor and outdoor use. Mount it securely with VHB adhesive tape, ensuring a firm hold. Crafted from Nylon 6.6, it guarantees strength and longevity. With an overall width of 1 in (25.4 mm) and a height of .4 in (10.2 mm), it efficiently manages cables while maintaining a low profile. Ideal for wire management, this clip is a reliable solution for maintaining a tidy and efficient workspace. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your cable organization game with this essential wire clip.