ACC62-A-C

Heilind Number:PANACC62-A-C
Manufacturer:Panduit
Manufacturer Number:ACC62-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, .62" (15.8mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC62-A-C
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:1.24 in, 31.5 mm
Overall Height:16.5 mm, .65 in
Overall Length:1.12 in, 28.4
Material:Nylon 6.6
Maximum Bundle Diameter:15.7 mm, .62 in
Width:1.24 in, 31.5 mm
Product Type:Wire Clip
Environment Application:indoor
SKU:PANACC62-A-C

Detailed Description

Keep your cords organized with our Adhesive Backed Cord Clip. Designed for a .62" (15.8mm) bundle, this natural-colored clip offers a convenient solution for cable management. Its rubber adhesive tape mount type ensures easy installation, while the durable Nylon 6.6 material guarantees long-lasting use. With an overall width of 1.24 inches (31.5mm) and an overall height of .65 inches (16.5mm), it provides secure support for your cables. RoHS compliant and suitable for indoor use, this wire clip is a must-have for maintaining a tidy workspace. Explore our range of Wire & Cable Management Products for more solutions.