ACC62-A-C20

Heilind Number:PANACC62-A-C20
Manufacturer:Panduit
Manufacturer Number:ACC62-A-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, .62" (15.8mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC62-A-C20
Color:Black
Mount Type:Rubber Adhesive Tape
Overall Width:1.12 in, 28.4 mm
Overall Height:16.5 mm, .65 in
Overall Length:1.24 in, 31.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:15.7 mm, .62 in
Width:1.12 in, 28.4 mm
Product Type:Wire Clip
Environment Application:indoor
SKU:PANACC62-A-C20

Detailed Description

Keep your cables organized with this adhesive-backed cord clip. Measuring .62" (15.8mm) in bundle size, it securely holds wires in place with a sleek black design. Made of durable Nylon 6.6, it ensures long-lasting use. The rubber adhesive tape mount type allows for easy installation. With an overall width of 1.12 in (28.4 mm) and a height of .65 in (16.5 mm), it provides a compact solution for cable management. The standard package includes this wire clip, perfect for indoor use. Stay compliant with RoHS standards while keeping your workspace tidy. Ideal for various applications, this clip is a must-have for any organization system.