ACC62-A-D20

Heilind Number:PANACC62-A-D20
Manufacturer:Panduit
Manufacturer Number:ACC62-A-D20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, .62" (15.8mm) bundle, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC62-A-D20
Color:Black
Mount Type:Rubber Adhesive Tape
Overall Width:1.12 in, 28.4 mm
Overall Height:.65 in, 16.5 mm
Overall Length:1.24 in, 31.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.62 in, 15.7 mm
Width:1.12 in, 28.4 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC62-A-D20

Detailed Description

Keep cords organized with our adhesive backed cord clip, designed for a .62" (15.8mm) bundle. In sleek black, this clip offers a tidy solution for cable management. Its rubber adhesive tape mount type ensures secure attachment, while its durable nylon 6.6 construction guarantees longevity. With an overall width of 1.12 in (28.4 mm) and overall height of .65 in (16.5 mm), it provides a compact yet effective solution. Perfect for indoor environments, this wire clip is RoHS compliant, meeting environmental standards with ease. Stay organized and streamline your workspace with this essential cable management tool.