ACC62-AT-C

Heilind Number:PANACC62-AT-C
Manufacturer:Panduit
Manufacturer Number:ACC62-AT-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .62" (15.8mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC62-AT-C
Color:Natural
Mount Type:Acrylic Adhesive Tape
Overall Width:1.12 in, 28.4 mm
Overall Height:.65 in, 16.5 mm
Overall Length:1.24 in, 31.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.62 in, 15.7 mm
Width:1.12 in, 28.4 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC62-AT-C

Detailed Description

Secure cables with ease using our Adhesive Backed Cord Clip, designed for high-temperature environments. With a .62" (15.8mm) bundle capacity, this natural-colored clip is a versatile solution for organizing wires. Its durable Nylon 6.6 construction ensures reliable performance, while the acrylic adhesive tape mount type allows for convenient installation. Measuring at 1.12" in width, .65" in height, and 1.24" in length, it provides ample space for cable management. RoHS compliant and suitable for indoor use, this wire clip is an essential addition to your cable management toolkit.