ACC62-AT-C0

Heilind Number:PANACC62-AT-C0
Manufacturer:Panduit
Manufacturer Number:ACC62-AT-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .62" (15.8mm) bundle, weather resistant, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC62-AT-C0
Color:Black
Mount Type:Acrylic Adhesive Tape
Overall Width:1.12 in, 28.4 mm
Overall Height:.65 in, 16.5 mm
Overall Length:1.24 in, 31.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.62 in, 15.7 mm
Width:1.12 in, 28.4 mm
Product Type:Wire Clip
Environment Application:Outdoor
SKU:PANACC62-AT-C0

Detailed Description

Organize and secure cables with ease using our Adhesive Backed Cord Clip. Designed for high-temperature environments, this black clip features a weather-resistant nylon 6.6 construction, making it perfect for outdoor use. With a .62" bundle capacity, it accommodates various cable sizes, keeping them neatly in place. The acrylic adhesive tape mount ensures easy installation on any surface. Measuring 1.12" in width, .65" in height, and 1.24" in length, it provides a secure hold while maintaining a compact profile. Ideal for wire management, this clip is RoHS compliant, guaranteeing its environmental safety. Upgrade your cable organization with this reliable and durable wire clip.