ACC62-AT-D0

Heilind Number:PANACC62-AT-D0
Manufacturer:Panduit
Manufacturer Number:ACC62-AT-D0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .62" (15.8mm) bundle, weather resistant, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC62-AT-D0
Color:Black
Mount Type:Acrylic Adhesive Tape
Overall Width:1.12 in, 28.4 mm
Overall Height:.65 in, 16.5 mm
Overall Length:1.24 in, 31.5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.62 in, 15.7 mm
Width:1.12 in, 28.4 mm
Product Type:Wire Clip
Environment Application:Outdoor
SKU:PANACC62-AT-D0

Detailed Description

Effortlessly manage cable clutter with our adhesive-backed cord clip, designed for a high-temperature environment. With a compact .62" (15.8mm) bundle capacity, this weather-resistant clip in sleek black is perfect for outdoor use. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The convenient acrylic adhesive tape mount makes installation a breeze. Measuring at 1.12" (28.4mm) in width, .65" (16.5mm) in height, and 1.24" (31.5mm) in length, it accommodates various cable sizes with a maximum bundle diameter of .62" (15.7mm). Perfect for wire organization, this clip is RoHS compliant, guaranteeing environmental responsibility. Perfect for Wire & Cable Management, it's a must-have for any outdoor setup.