| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ADCC31-AT-C10 |
| Color: | White |
| Mount Type: | Acrylic Adhesive Tape |
| Overall Width: | .72 in, 18.3 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Noryl |
| Maximum Bundle Diameter: | .33 in, 8.4 mm |
| Width: | 18.3 mm, 0.72 in |
| Product Type: | Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANADCC31-AT-C10 |
ADCC31-AT-C10
| Heilind Number: | PANADCC31-AT-C10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ADCC31-AT-C10 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Adhesive Backed Dual Cord Clip. Designed for high temperature environments, this clip is perfect for organizing .33" (9.0mm) bundles. Its white Noryl construction ensures durability, while the acrylic adhesive tape mount type offers simple installation. With an overall width of .72 in (18.3 mm) and height of .44 in (11.2 mm), it provides a sleek and compact solution. RoHS compliant and suitable for indoor use, this Wire Clip is an essential component for efficient cable management.

