AJC12-A-C

Heilind Number:PANAJC12-A-C
Manufacturer:Panduit
Manufacturer Number:AJC12-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "J" clip, .12" (3.2mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit AJC12-A-C
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.86 in, 21.8 mm
Overall Height:.19 in, 4.8 mm
Overall Length:1 in, 25.4 mm
Material:PVC
Maximum Bundle Diameter:.12 in, 3 mm
Width:0.86 in, 21.8 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANAJC12-A-C

Detailed Description

Effortlessly organize cables with our adhesive-backed "J" clip, designed for easy installation and secure fastening of .12" (3.2mm) bundles. In a sleek light gray hue, it seamlessly blends into any indoor environment. Crafted from durable PVC, this wire clip ensures long-lasting performance. The rubber adhesive tape mount type offers versatility in placement, while the .86" (21.8mm) overall width and .19" (4.8mm) overall height provide ample space for cable management. With a maximum bundle diameter of .12" (3mm), it accommodates various cable sizes, making it a must-have in any wiring setup. Rest assured of its compliance with RoHS standards, guaranteeing both quality and environmental responsibility. Elevate your wire and cable management with this essential conduit accessory.