AJC19-A-M

Heilind Number:PANAJC19-A-M
Manufacturer:Panduit
Manufacturer Number:AJC19-A-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "J" clip, .19" (4.8mm) bundle, light gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit AJC19-A-M
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:.87 in, 22.1 mm
Overall Height:.26 in, 6.6 mm
Overall Length:1.25 in, 31.8 mm
Material:PVC
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.87 in, 22.1 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANAJC19-A-M

Detailed Description

Effortlessly organize cables with our adhesive-backed "J" clip, designed for a .19" (4.8mm) bundle. In a sleek light gray finish, this bulk pack of clips offers convenience for various applications. The PVC material ensures durability, while the rubber adhesive tape mount type allows for easy installation. With an overall width of .87 in (22.1mm) and an overall height of .26 in (6.6mm), these clips provide a secure hold. Perfect for indoor use, these wire clips are RoHS compliant, making them an environmentally friendly choice for wire and cable management.