AJC31-A-C

Heilind Number:PANAJC31-A-C
Manufacturer:Panduit
Manufacturer Number:AJC31-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "J" clip, .31" (7.9mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit AJC31-A-C
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:1.22 in, 31 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1.75 in, 44.4 mm
Material:PVC
Maximum Bundle Diameter:.31 in, 7.9 mm
Width:31 mm, 1.22 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANAJC31-A-C

Detailed Description

Easily manage and secure your cables with our Adhesive backed "J" clip, designed for a .31" (7.9mm) bundle in a sleek light gray hue. Its rubber adhesive tape mount type ensures hassle-free installation, while the durable PVC material guarantees long-lasting use. With an overall width of 31mm (1.22 in) and a low profile height of .4 inches (10.2mm), it offers a discreet yet effective solution for organizing wires. Measuring 1.75 inches (44.4mm) in length, it provides ample space for cable management. Perfect for indoor environments, this RoHS-compliant wire clip is a must-have for efficient and tidy cable organization.