AJC38-A-C

Heilind Number:PANAJC38-A-C
Manufacturer:Panduit
Manufacturer Number:AJC38-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed "J" clip, .38" (9.7mm) bundle, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit AJC38-A-C
Color:Light Gray1
Mount Type:Rubber Adhesive Tape
Overall Width:1.27 in, 32.2 mm
Overall Height:.5 in, 12.7 mm
Overall Length:2 in, 50.8 mm
Material:PVC
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1.27 in, 32.2 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANAJC38-A-C

Detailed Description

Keep cables organized with our adhesive backed "J" clip. Designed for a .38" (9.7mm) bundle, this light gray clip offers a sleek solution for cable management. Made of PVC, it ensures durability for indoor use. With a rubber adhesive tape for easy mounting, its overall dimensions of 1.27 in (32.2 mm) width, .5 in (12.7 mm) height, and 2 in (50.8 mm) length provide versatile installation options. RoHS compliant, this wire clip is a reliable choice for securing cables in various environments.