| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit AM2-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 3.2 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANAM2-C |
AM2-C
| Heilind Number: | PANAM2-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | AM2-C |
| ECAD Model: |
Description:
The low profile cable tie mount in natural is designed to keep cable bundles close to mounting surface where overhead space is limited. It is 1.22" long x 1.22" wide (30.1 x 30.1 mm) and is mounted with a user supplied adhesive. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Keep your cable bundles neatly secured with our Low Profile Cable Tie Mount in natural. Perfect for tight spaces where overhead clearance is limited, this mount measures 1.22" long x 1.22" wide and is easily installed with adhesive. Crafted from durable nylon 6.6, it offers enhanced mechanical strength, heat resistance, and stiffness, ensuring long-lasting performance. Suitable for use with miniature, intermediate, and standard cable ties, it's ideal for indoor environments. Each pack contains 100 mounts for your convenience. Stay organized and efficient with this essential wire management solution.

