| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit AM2-M |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 3.2 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Width: | 1.12 in, 28.4 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANAM2-M |
AM2-M
| Heilind Number: | PANAM2-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | AM2-M |
| ECAD Model: |
Description:
The low profile cable tie mount in natural is designed to keep cable bundles close to mounting surface where overhead space is limited. It is 1.22" long x 1.22" wide (30.1 x 30.1 mm) and is mounted with a user supplied adhesive. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Keep cable bundles neatly organized with our low profile cable tie mount in natural. Designed for limited overhead space, this mount measures 1.22" in both length and width, ensuring a compact fit. Made of durable nylon 6.6, it offers increased mechanical strength, heat and wear resistance, and stiffness, perfect for indoor environments. Mount it easily with adhesive (not included) and use it with miniature, intermediate, and standard cable ties for versatile applications. With a maximum operating temperature of 85°C and a minimum of -60°C, it guarantees reliable performance in various conditions. Each package contains 1000 mounts, making it ideal for bulk projects. Upgrade your cable management system with this essential accessory.

