AMC25-AT-C10

Heilind Number:PANAMC25-AT-C10
Manufacturer:Panduit
Manufacturer Number:AMC25-AT-C10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed mount cord clip, .22"-.28" (5.6mm - 7.7mm) bundle, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit AMC25-AT-C10
Color:White
Mount Type:Acrylic Adhesive Tape
Overall Width:.78 in, 19.8 mm
Overall Height:.36 in, 9.1 mm
Overall Length:1.05 in, 26.7 mm
Material:PVC
Maximum Bundle Diameter:.28 in, 7.1 mm
Width:0.78 in, 19.8 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANAMC25-AT-C10

Detailed Description

Effortlessly manage cords with our Adhesive Backed Mount Cord Clip in white. Perfect for securing bundles ranging from .22" to .28" (5.6mm - 7.7mm) in diameter, this PVC clip features an acrylic adhesive tape for easy installation. With dimensions of .78" x .36" x 1.05" (19.8mm x 9.1mm x 26.7mm), it offers a sleek and compact solution for wire organization. Designed for indoor use, this clip is RoHS compliant, ensuring environmentally friendly cable management. Perfect for various applications, it's a must-have for maintaining tidy spaces.