ARC.68-A-C

Heilind Number:PANARC.68-A-C
Manufacturer:Panduit
Manufacturer Number:ARC.68-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adjustable and releasable clamp, .69" (17.5mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ARC.68-A-C
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.41 in, 10.4 in
Overall Length:1 in, 25.4 mm
Material:Polypropylene
Maximum Bundle Diameter:.68 in, 17.3 mm
Height:.41 in, 10.4 mm
Width:25.4 mm, 1 in
Product:Cable & Conduit Clamps
Product Type:Adjustable and Releasable Clamp
Environment Application:indoor1
SKU:PANARC.68-A-C

Detailed Description

Introducing our Adjustable and Releasable Clamp, a versatile solution for organizing cables and wires. With a bundle capacity of .69" (17.5mm), this white clamp is perfect for securing and managing your cables. Its rubber adhesive tape mount type ensures easy installation on various surfaces. Made of durable polypropylene, it guarantees long-lasting performance. The adjustable feature allows for flexibility in bundling, while the releasable design enables convenient access to cables when needed. Measuring 1" (25.4mm) in width, .41" (10.4mm) in height, and with an overall length of 25.4mm (1"), this clamp is suitable for indoor environments. RoHS compliant and available in bulk packaging, it's an essential accessory for efficient wire and cable management. Elevate your organization with this reliable Cable & Conduit Clamp.