ARC.68-A-Q

Heilind Number:PANARC.68-A-Q
Manufacturer:Panduit
Manufacturer Number:ARC.68-A-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adjustable and releasable clamp, .69" (17.5mm) bundle, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ARC.68-A-Q
Color:White
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.41 in, 10.4 in
Overall Length:1 in, 25.4 mm
Material:Polypropylene
Maximum Bundle Diameter:.68 in, 17.3 mm
Height:10.4 mm, .41 in
Width:25.4 mm, 1 in
Product:Cable & Conduit Clamps
Product Type:Adjustable and Releasable Clamp
Environment Application:indoor1
SKU:PANARC.68-A-Q

Detailed Description

Secure and organize cables with ease using our Adjustable and Releasable Clamp. Designed for a .69" (17.5mm) bundle, this clamp offers versatile cable management solutions. Its white polypropylene construction ensures durability, while the rubber adhesive tape mount type allows for convenient installation. With an overall width of 1 in (25.4mm) and a height of .41 in (10.4mm), it efficiently accommodates various cable sizes. Perfect for indoor environments, this clamp guarantees reliable performance. Stay compliant with RoHS standards and streamline your wire and cable management with this essential accessory.