ARC.68-S6-C

Heilind Number:PANARC.68-S6-C
Manufacturer:Panduit
Manufacturer Number:ARC.68-S6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Clincher adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ARC.68-S6-C
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:10.4 in, .41 in
Overall Length:1 in, 25.4 mm
Material:Polypropylene
Maximum Bundle Diameter:17.3 mm, .68 in
Height:10.4 mm, .41 in
Width:1 in, 25.4 mm
Product:Cable & Conduit Clamps
Product Type:Adjustable and Releasable Clamp
Environment Application:indoor
SKU:PANARC.68-S6-C

Detailed Description

Easily secure and adjust cable bundles with our Clincher™ Adjustable Releasable Clamp. Designed for #6 screws (M3), this versatile clamp accommodates bundle diameters ranging from .19" to .69" (4.8mm to 17.5mm). Its white finish complements any setup, and the bulk packaging ensures you have plenty on hand for various projects. With a rubber adhesive tape mount, installation is a breeze. Crafted from durable polypropylene, this clamp guarantees long-lasting performance. Whether for indoor use in homes or offices, it provides reliable cable management. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your wire and cable organization needs. Trust in our Cable & Conduit Clamps to streamline your setup efficiently.