| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ARC.68-S6-Q |
| Color: | White |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 10.4 in, .41 in |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | 17.3 mm, .68 in |
| Height: | 10.4 mm, .41 in |
| Width: | 1 in, 25.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Adjustable and Releasable Clamp |
| Environment Application: | indoor |
| SKU: | PANARC.68-S6-Q |
ARC.68-S6-Q
Specifications
Detailed Description
Secure your cables with ease using our Clincher™ adjustable releasable clamp. Designed for #6 Screws (M3), it accommodates bundles ranging from .19" to .69" (4.8mm - 17.5mm) in diameter. The white Polypropylene construction ensures durability, while the rubber adhesive tape mount type offers convenient installation. With an overall width of 1 inch and height of .41 inches, this clamp is suitable for various indoor applications. Stay organized and compliant with our reliable Cable & Conduit Clamps.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | PAN-PCN-20220811-1 - Packaging Change. Packaging change for select adjustable releasable clamp. Moving from a 6"x10" bag to a 6"x12" bag for a better bit. Affects part numbers ARC.68-A-Q, ARC.68-S6-Q, ARC.68-A-Q14, ARC.68-S6-Q14. Outer carton is not affected. This is a running change. New packaging will be in effect 90 days from date of this PCN issuance. | Download | |||

