| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ARC.68-S6-Q14 |
| Color: | Gray |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 10.4 in, .41 in |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | 17.3 mm, .68 in |
| Height: | 10.4 mm, .41 in |
| Width: | 1 in, 25.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Adjustable and Releasable Clamp |
| Environment Application: | indoor |
| SKU: | PANARC.68-S6-Q14 |
ARC.68-S6-Q14
Specifications
Detailed Description
Discover the versatile Clincherâ„¢ adjustable releasable clamp, a reliable solution for securing cables and wires with ease. Designed to accommodate a #6 Screw (M3), this clamp offers a secure grip for bundles ranging from .19" to .69" (4.8mm to 17.5mm) in diameter. Its sleek gray finish adds a professional touch, while the rubber adhesive tape mount type ensures easy installation on any surface. Crafted from durable polypropylene, this clamp guarantees long-lasting performance. With an overall width of 1 inch (25.4mm) and a low profile height of .41 inches (10.4mm), it's ideal for compact spaces. RoHS compliant and suitable for indoor use, it's a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | PAN-PCN-20220811-1 - Packaging Change. Packaging change for select adjustable releasable clamp. Moving from a 6"x10" bag to a 6"x12" bag for a better bit. Affects part numbers ARC.68-A-Q, ARC.68-S6-Q, ARC.68-A-Q14, ARC.68-S6-Q14. Outer carton is not affected. This is a running change. New packaging will be in effect 90 days from date of this PCN issuance. | Download | |||

