| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ASMS-A-T |
| Color: | Natural |
| SKU: | PANASMS-A-T |
ASMS-A-T
| Heilind Number: | PANASMS-A-T |
| Manufacturer: | Panduit |
| Manufacturer Number: | ASMS-A-T |
| ECAD Model: |
Description:
The epoxy applied cable tie swivel mount in natural is affixed with user supplied EMA epoxy. It is 1.13" long x 1.13" wide (28.7 x 28.7 mm) and has an aluminum base and a nylon mount. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 200.
More >>Specifications
Detailed Description
Enhance cable organization with our durable epoxy-applied swivel mount, designed for seamless integration in indoor environments. Featuring a sturdy aluminum base and nylon mount, this versatile accessory accommodates miniature, intermediate, and standard cable ties with ease. Measuring 1.13" in width and length, it offers a compact yet robust solution for securing cables. Operating efficiently within a temperature range of 32°F to 80°F (-40°C to 70°C), it ensures reliability in various conditions. Each package contains 200 mounts, making it convenient for bulk applications. Upgrade your wire management system with this essential cable tie mount.