| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ASMS-A-X |
| Color: | Natural |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 1.13 in, 28.7 mm |
| Overall Height: | 8.9 mm |
| Overall Length: | 1.13 in, 28.7 mm |
| Material: | Aluminum/Nylon |
| Width: | 28.7 mm, 1.13 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANASMS-A-X |
ASMS-A-X
| Heilind Number: | PANASMS-A-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ASMS-A-X |
| ECAD Model: |
Description:
The epoxy applied cable tie swivel mount in natural is affixed with user supplied EMA epoxy. It is 1.13" long x 1.13" wide (28.7 x 28.7 mm) and has an aluminum base and a nylon mount. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 10.
More >>Specifications
Detailed Description
Enhance cable management with our epoxy applied cable tie swivel mount, designed for use in indoor environments. This natural mount, measuring 1.13" x 1.13" (28.7 x 28.7 mm), features a durable aluminum base and nylon mount, ensuring reliable performance. Compatible with miniature, intermediate, and standard cable ties, it offers versatility for various applications. Each pack contains 10 mounts, providing ample supply for your needs. With a wide operating temperature range of -40°C to 80°C, it guarantees suitability in diverse settings. Trust in the quality of our Cable Tie Mounts for efficient wire and cable organization.

