| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit AST10-5-C100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1.16 in, 29.5 mm |
| Overall Length: | 5.6 in, 142.2 mm |
| Material: | Weather Resistant Polypropylene |
| Tensile Strength: | 75 lb, 334 N |
| Width: | 29.5 mm, 1.16 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANAST10-5-C100 |
AST10-5-C100
| Heilind Number: | PANAST10-5-C100 |
| Manufacturer: | Panduit |
| Manufacturer Number: | AST10-5-C100 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The aerial support tie in black with integral 1/2" (12.7mm) spacer for support strand applications is made of weather-resistant polypropylene. It is 5.6" long and 0.45" wide (142 x 11.4 mm), features a releasable locking style and can support a maximum bundle diameter of 1.0" (25.4 mm). It is designed for outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Secure aerial support ties effectively with our black tie featuring an integral 1/2" spacer for support strand applications. Made of weather-resistant polypropylene, this durable tie measures 5.6" in length and 0.45" in width, with a releasable locking style for convenience. With a maximum bundle diameter of 1.0", it's perfect for outdoor use. Each package contains 100 ties, ensuring you have an ample supply for your needs. With a maximum operating temperature of 115°C and a minimum of -60°C, rest assured that these ties are designed to withstand various conditions. Trust in the tensile strength of 75 lbs, making them reliable for your cable management needs. Upgrade your wire and cable organization with these essential cable tie mounts.

