| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit AST20-5-C100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .45 in, 11.4 mm |
| Overall Length: | 8.4 in, 213.4 mm |
| Material: | Weather Resistant Polypropylene |
| Tensile Strength: | 75 lb, 334 N |
| Width: | .45 in, 11.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie |
| SKU: | PANAST20-5-C100 |
AST20-5-C100
| Heilind Number: | PANAST20-5-C100 |
| Manufacturer: | Panduit |
| Manufacturer Number: | AST20-5-C100 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The aerial support tie in black with integral 1/2" (12.7mm) spacer for support strand applications is made of weather-resistant polypropylene. It is 8.4" long and 0.45" wide (214 x 11.4 mm), features a releasable locking style and can support a maximum bundle diameter of 2.0" (50.8 mm). It is designed for outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Stay organized and secure your aerial support with our black Aerial Support Tie. Made of weather-resistant polypropylene, this tie features an integral 1/2" spacer for support strand applications. With a releasable locking style, it's easy to adjust as needed. The 8.4" long and 0.45" wide design can support bundles up to 2.0" in diameter, perfect for outdoor environments. With a maximum operating temperature of 115°C and a minimum of -60°C, it's reliable in various conditions. Each package includes 100 ties, ensuring you have plenty on hand for your projects. Trust in the durability and functionality of this essential cable management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

