| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit AST25-5-C100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .44 in, 11.2 mm |
| Overall Length: | 10 in, 254 mm |
| Material: | Polypropylene |
| Tensile Strength: | 75 lb, 334 N |
| Width: | 11.2 mm, .44 in |
| Product: | Cable Tie Mounts |
| Product Type: | Aerial Support |
| SKU: | PANAST25-5-C100 |
AST25-5-C100
| Heilind Number: | PANAST25-5-C100 |
| Manufacturer: | Panduit |
| Manufacturer Number: | AST25-5-C100 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The aerial support tie in black with integral 1/2" (12.7mm) spacer for support strand applications is made of weather-resistant polypropylene. It is 10.0" long and 0.45" wide (254.0 x 11.4 mm), features a releasable locking style and can support a maximum bundle diameter of 2.5" (63.5 mm). It is designed for outdoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your outdoor cable management with our Aerial Support Tie in sleek black. Crafted from durable polypropylene, this essential accessory features a 1/2" spacer for reliable support strand applications. With a convenient releasable locking style, it offers easy installation and maintenance. Measuring 10.0" in length and 0.45" in width, it can accommodate bundles up to 2.5" in diameter, providing secure fastening in any environment. With a maximum operating temperature of 115°C and minimum of -60°C, it ensures lasting performance even in extreme conditions. Each package contains 100 ties, perfect for large-scale projects. Upgrade your wire and cable management with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

