B2M2S-D

Heilind Number:PANB2M2S-D
Manufacturer:Panduit
Manufacturer Number:B2M2S-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0 (203mm) length, 1.15 x .91 (29.2 x 23.1mm) marker write-on area, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit B2M2S-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.19 in, 4.7 mm
Overall Length:203 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:222 N, 50 lb
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.37 in, 9.5 mm
Marker Write On Area:1.05 in², 674.5 mm²
Part Aliases:MS3368-3-9C
SKU:PANB2M2S-D

Detailed Description

Enhance cable organization with our Dome-Top® barb ty marker tie, designed for efficient labeling and bundling. This standard cross section tie boasts a generous 8.0-inch length and a spacious 1.15 x .91-inch marker write-on area, crafted from durable nylon 6.6 in a natural hue. With a maximum operating temperature of 185°F and a resilient tensile strength of 222 N, this tie ensures reliable performance in indoor environments. Its versatility is underscored by a wide operating temperature range of -60°C to 85°C, accommodating diverse application needs. Featuring a .19-inch width and the ability to secure bundles up to 2 inches in diameter, it offers secure and efficient cable management. The included part alias, MS3368-3-9C, further underscores its quality and compliance with RoHS standards. Elevate your wire and cable management setup with this essential wrap tie.