| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit B3M2S-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 1062.6 mm², 1.65 in² |
| Part Aliases: | MS3368-4-9D |
| SKU: | PANB3M2S-TL |
B3M2S-TL
Specifications
Detailed Description
Easily identify and organize cables with our Dome-Top® barb ty marker tie. This standard cross-section tie features a spacious 1.81 x .91-inch marker write-on area, allowing for clear labeling. Crafted from durable nylon 6.6 in a natural hue, it offers reliable performance in indoor environments. With an 8-inch length and 222N tensile strength, it securely fastens cables with up to a 2-inch diameter. ROHS compliant and suitable for temperatures ranging from -60°C to 85°C, it ensures safety and quality. Ideal for cable management, this marker tie is a versatile solution for various applications.

