| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit B3M2S-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .37 in, 9.5 mm |
| Marker Write On Area: | 1062.6 mm², 1.65 in² |
| SKU: | PANB3M2S-TL0 |
B3M2S-TL0
Specifications
Detailed Description
Secure cables and wires with ease using our Dome-Top® barb ty marker tie. This durable wrap, made of weather-resistant nylon 6.6, features a standard cross-section design for reliable fastening. With an ample 8-inch length and a spacious 1.81 x .91-inch marker write-on area, it offers convenience in organizing and labeling. In sleek black, it complements any setup. Operating efficiently in temperatures ranging from -70°F to 185°F, it is suitable for outdoor use. The tie's sturdy nylon 6.6 construction ensures a maximum tensile strength of 50 lbs, accommodating bundles up to 2 inches in diameter. RoHS compliant, it meets environmental standards, making it a sustainable choice for your cable management needs.

