B4M2S-TL

Heilind Number:PANB4M2S-TL
Manufacturer:Panduit
Manufacturer Number:B4M2S-TL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0 (203mm) length, 2.47 x .91 (62.7 x 23.1mm) marker write-on area, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit B4M2S-TL
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.19 in, 4.7 mm
Overall Length:203 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:222 N, 50 lb
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.37 in, 9.5 mm
Marker Write On Area:1448.4 mm², 2.25 in²
SKU:PANB4M2S-TL

Detailed Description

Enhance cable organization with our Dome-Top® barb ty marker tie, designed for efficient wire management. This standard cross-section wrap measures 8.0 inches in length and features a spacious 2.47 x 0.91-inch marker write-on area. Crafted from durable nylon 6.6 in a natural hue, it offers reliable performance in temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of 2 inches and a tensile strength of 222 N, it ensures secure fastening. Perfect for indoor applications, this tie boasts a minimum bundle diameter of 0.37 inches and ROHS compliance, making it an eco-friendly choice. Elevate your cable and wire organizing experience with this essential accessory.