| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC1.5I-S8-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 167.6 mm, 6.6 in |
| Material: | Nylon 6.6 |
| Screw Size: | #8 M4 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .3 in, 7.6 mm |
| SKU: | PANBC1.5I-S8-M |
BC1.5I-S8-M
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty clamp tie, designed for efficient organization in a variety of environments. Made of durable nylon 6.6 material in a natural color, this tie ensures reliable performance with a maximum operating temperature of 185 °F and a minimum of -60 °C. Its intermediate cross section and #8 (M4) screw provide a secure fit for cables up to 1.5 inches in diameter, making it ideal for general cable management applications. With an overall length of 6.6 inches and overall width of 8.4 mm, this tie offers versatility in bundling cables of various sizes. Trust in its RoHS compliance for environmentally friendly use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

