| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC1.5I-S8-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 167.6 mm, 6.6 in |
| Material: | Weather Resistant Nylon 6.6 |
| Screw Size: | #8 M4 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .3 in, 7.6 mm |
| SKU: | PANBC1.5I-S8-M0 |
BC1.5I-S8-M0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty clamp tie, designed for efficient organization. This intermediate cross section tie features a #8 (M4) screw for sturdy fastening and measures 6.6 inches (168mm) in length. Crafted from weather-resistant black nylon 6.6, it offers durability in various environments, with a maximum operating temperature of 185 °F (85 °C) and a minimum of -60 °C (-76 °F). Its versatility is underscored by a maximum bundle diameter of 1.5 inches (38.1mm) and a minimum of 0.3 inches (7.6mm). Perfect for general application, this RoHS-compliant cable tie ensures reliable bundling in any setting. Trust in our Clamp & Locking Cable & Wire Ties for all your organization needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

