BC1M-S4-M

Heilind Number:PANBC1M-S4-M
Manufacturer:Panduit
Manufacturer Number:BC1M-S4-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty clamp tie, miniature cross section, #4 (M2.5) screw, 4.6 (117mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BC1M-S4-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:23 in, 5.9 mm
Overall Length:116.8 mm, 4.6 in
Material:Nylon 6.6
Screw Size:#4 M2.5
Maximum Bundle Diameter:22.9 mm, .9 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:Cable Tie
Environment Application:General
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBC1M-S4-M

Detailed Description

Secure cables efficiently with our Dome-Top® barb ty clamp tie, designed for a miniature cross section. Made of durable nylon 6.6 in a natural hue, this cable tie features a #4 (M2.5) screw for easy installation. With a length of 4.6 inches (117mm) and a slim overall width of 0.23 inches (5.9mm), it's perfect for organizing cables in tight spaces. Operating smoothly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it's ideal for general environmental applications. The maximum bundle diameter of 0.9 inches (22.9mm) and minimum bundle diameter of 0.06 inches (1.5mm) offer versatility in cable management. This product is RoHS compliant, ensuring it meets environmental standards. Trust in Clamp & Locking Cable & Wire Ties for quality wire and cable management solutions.