| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC2S-S10-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.2 mm, 4 in |
| Overall Length: | 215.9 mm, 8.5 in |
| Material: | Weather Resistant Nylon 6.6 |
| Screw Size: | #10 M5 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBC2S-S10-C0 |
BC2S-S10-C0
Specifications
Detailed Description
Secure cables and wires with ease using our Dome-Top® barb ty clamp tie. Crafted from weather-resistant nylon 6.6 in sleek black, this cable tie is designed for durability in various environments. With a standard cross section and #10 (M5) screw, it offers reliable fastening for your bundles. Measuring 8.5 inches in length, it accommodates up to 2 inches in diameter, making it ideal for a wide range of applications. Whether for general use or specific projects, trust in the quality of our Clamp & Locking Cable & Wire Ties for efficient wire management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BC2S-S10-C | Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 8.5 (216mm) length, nylon 6.6, natural, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


