BC3S-S10-D

Heilind Number:PANBC3S-S10-D
Manufacturer:Panduit
Manufacturer Number:BC3S-S10-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 12.5 (318mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BC3S-S10-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:10.2 mm, 4 in
Overall Length:12.5 in, 317.5 mm
Material:Nylon 6.6
Screw Size:#10 M5
Maximum Bundle Diameter:3 in, 76.2 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Cable Tie
Environment Application:General
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBC3S-S10-D

Detailed Description

Secure cables and wires effortlessly with our Dome-Top® barb ty clamp tie. Crafted from durable nylon 6.6 in a natural hue, this tie features a standard cross section and is equipped with a #10 (M5) screw for easy fastening. With a length of 12.5 inches (318mm) and a maximum operating temperature of 185°F (85°C), it offers reliable performance in various environments. The overall width of .4 inches (10.2mm) and maximum bundle diameter of 3 inches (76.2mm) make it suitable for a wide range of applications. Whether for general use or specific projects, this cable tie is a versatile and essential tool for wire and cable management. Rest assured, it complies with RoHS standards, making it a sustainable choice for your needs.