| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC4LH-S25-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 15.5 in, 393.7 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Screw Size: | .25 M6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBC4LH-S25-L0 |
BC4LH-S25-L0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty clamp tie. Designed with a light-heavy cross section, this tie features a 1/4 (M6) screw for sturdy fastening. Its 15.5-inch length and weather-resistant black nylon 6.6 construction make it ideal for both indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a variety of environments. The standard package includes this reliable cable tie, perfect for general wire and cable management applications. With a maximum bundle diameter of 4 inches and a minimum of 4.8mm, it offers versatility in bundling tasks. Trust in our RoHS-compliant product for efficient and compliant cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

