| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC4S-S10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.2 mm, 4 in |
| Overall Length: | 15.6 in, 396.2 mm |
| Material: | Nylon 6.6 |
| Screw Size: | #10 M5 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBC4S-S10-C |
BC4S-S10-C
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty clamp tie, featuring a standard cross section and #10 (M5) screw for reliable fastening. Crafted from durable nylon 6.6 in a natural hue, this tie boasts a 15.6-inch length, perfect for organizing cables in various settings. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures optimal performance in diverse conditions. Its versatile design, with a maximum bundle diameter of 4 inches and a minimum of 1.5mm, makes it ideal for general cable management applications. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your wire and cable organization with this essential Cable Tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

