| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC4S-S10-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.2 mm, 4 in |
| Overall Length: | 15.6 in, 396.2 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Screw Size: | #10 M5 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBC4S-S10-C0 |
BC4S-S10-C0
Specifications
Detailed Description
Easily secure cables and wires with our Dome-Top® barb ty clamp tie, featuring a standard cross section and #10 (M5) screw for reliable fastening. With a length of 15.6 inches (396mm) and crafted from weather-resistant black nylon 6.6, this cable tie is suitable for a wide range of applications. Its durable construction ensures longevity, even in harsh environments, with a temperature range from -60°C (-76°F) to 185°C (85°F). Perfect for general use, it offers a maximum bundle diameter of 101.6mm (4 inches) and a minimum bundle diameter of 1.5mm (.06 inches). RoHS compliant for environmentally conscious practices, this product is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

