| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BC4S-S10-D |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.2 mm, 4 in |
| Overall Length: | 15.6 in, 396.2 mm |
| Material: | Nylon 6.6 |
| Screw Size: | #10 M5 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Cable Tie |
| Environment Application: | General |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBC4S-S10-D |
BC4S-S10-D
Specifications
Detailed Description
Easily secure cables with our Dome-Top® barb ty clamp tie, featuring a standard cross section for reliable fastening. The #10 (M5) screw ensures a sturdy hold, while the 15.6-inch length accommodates various bundling needs. Made of durable nylon 6.6 in a natural hue, this tie is suitable for general use and can withstand temperatures ranging from -60°C to 115°C (-76°F to 239°F). With a maximum bundle diameter of 101.6mm (4 inches) and a minimum bundle diameter of 1.5mm (.06 inches), it offers versatility in cable management. Each tie comes in a bulk package, making it convenient for large-scale applications. RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

