BEC38-A-T

Heilind Number:PANBEC38-A-T
Manufacturer:Panduit
Manufacturer Number:BEC38-A-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .38" (9.7mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC38-A-T
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.52 in, 13.2 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1.24 in, 31.5 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC38-A-T

Detailed Description

Secure your cables with ease using our adhesive-backed bevel entry clip. Designed for a .38" (9.7mm) bundle, this clip in natural color offers a discreet solution for organizing wires. Made from durable Nylon 6.6, it guarantees long-lasting performance. The rubber adhesive mount type ensures easy installation in indoor environments. With an overall width of 1.24 inches (31.5mm), height of .52 inches (13.2mm), and length of 1.46 inches (37.1mm), it provides ample space for cable management. RoHS compliant, this wire clip is not only functional but also environmentally friendly. Perfect for various applications, it falls under our wide range of cable clips, clamps, and supports. Upgrade your wiring setup with this essential conduit accessory.