BEC38-A-T20

Heilind Number:PANBEC38-A-T20
Manufacturer:Panduit
Manufacturer Number:BEC38-A-T20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .38" (9.7mm) bundle, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC38-A-T20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.52 in, 13.2 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1.24 in, 31.5 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC38-A-T20

Detailed Description

Effortlessly organize your cables with our adhesive-backed bevel entry clip, designed for .38" (9.7mm) bundles. Crafted in sleek black nylon 6.6, this clip offers durable support for your wires. With a rubber adhesive mount, installation is a breeze, perfect for indoor environments. The clip's streamlined design, with dimensions of 1.24" in width, .52" in height, and 1.46" in length, ensures a secure and discreet hold. Say goodbye to cable clutter with this essential wire management solution.