BEC62-A-T

Heilind Number:PANBEC62-A-T
Manufacturer:Panduit
Manufacturer Number:BEC62-A-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .62" (15.8mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC62-A-T
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.79 in, 20.1 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.62 in, 15.7 mm
Width:31.5 mm, 1.24 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC62-A-T

Detailed Description

Enhance cable organization with our Adhesive backed bevel entry clip, designed for a .62" (15.8mm) bundle. Crafted from durable Nylon 6.6 in a natural hue, this wire clip offers reliable support for indoor environments. The rubber adhesive mount ensures easy installation. With dimensions measuring 1.24" (31.5mm) in width, .79" (20.1mm) in height, and 1.46" (37.1mm) in length, it accommodates various cable sizes. RoHS compliant, this clip is a practical solution for managing wires efficiently. Available in bulk packaging for convenience.