BEC75-A-L

Heilind Number:PANBEC75-A-L
Manufacturer:Panduit
Manufacturer Number:BEC75-A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .75" (19.1mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC75-A-L
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.49 in, 37.8 mm
Overall Height:.89 in, 22.6 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:37.8 mm, 1.49 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC75-A-L

Detailed Description

Effortlessly manage your cables with our Adhesive Backed Bevel Entry Clip, designed for .75" (19.1mm) bundles. Made of durable Nylon 6.6 in a natural hue, this clip features a rubber adhesive for easy mounting. Its sleek design, measuring 1.49" in width, .89" in height, and 1.46" in length, ensures a secure hold while keeping your workspace organized. With a maximum bundle diameter of .75" (19mm), it's perfect for indoor applications. Rest assured, this product is RoHS compliant, making it a safe and reliable choice for your wire and cable management needs.