BEC75-A-T

Heilind Number:PANBEC75-A-T
Manufacturer:Panduit
Manufacturer Number:BEC75-A-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .75" (19.1mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC75-A-T
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.49 in, 37.8 mm
Overall Height:.89 in, 22.6 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:37.8 mm, 1.49 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC75-A-T

Detailed Description

Secure your cables with ease using our Adhesive Backed Bevel Entry Clip. Designed for a .75" (19.1mm) bundle, this natural-colored clip offers a convenient and reliable solution for cable management. Made of durable Nylon 6.6, it ensures longevity and stability. With a rubber adhesive mount, installation is simple and hassle-free. The clip's overall dimensions of 1.49" (37.8mm) in width, .89" (22.6mm) in height, and 1.46" (37.1mm) in length provide a secure grip on cables, while its maximum bundle diameter of .75" (19mm) accommodates various cable sizes. Suitable for indoor environments and compliant with RoHS standards, this wire clip is an essential accessory for organizing cables in any setting.