BEC75-A-T20

Heilind Number:PANBEC75-A-T20
Manufacturer:Panduit
Manufacturer Number:BEC75-A-T20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed bevel entry clip, .75" (19.1mm) bundle, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BEC75-A-T20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:1.49 in, 37.8 mm
Overall Height:.89 in, 22.6 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:1.49 in, 37.8 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBEC75-A-T20

Detailed Description

Effortlessly manage cables with our Adhesive Backed Bevel Entry Clip. Designed for a .75" (19.1mm) bundle, this black clip offers secure organization in any indoor setting. Crafted from durable Nylon 6.6, it ensures long-lasting use. The rubber adhesive mount type allows for easy installation, while the bevel entry feature facilitates smooth cable insertion. With an overall width of 1.49 inches (37.8mm) and a height of .89 inches (22.6mm), it accommodates various cable sizes. Perfect for wire management, this clip is a must-have for maintaining tidy and efficient workspaces.