BECP38H25-L

Heilind Number:PANBECP38H25-L
Manufacturer:Panduit
Manufacturer Number:BECP38H25-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bevel entry clip, push barb mount, .38" (9.7mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BECP38H25-L
Color:Natural
Mount Type:Push Barb
Overall Width:.73 in, 18.5 mm
Overall Height:1 in, 25.4 mm
Overall Length:1.46 in, 37.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Maximum Panel Thickness:.07 in, 1.9 mm
Width:0.73 in, 18.5 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBECP38H25-L

Detailed Description

Enhance cable organization with our Bevel Entry Clip, designed for effortless installation with a push barb mount. Perfect for .38" (9.7mm) bundles, this clip in a sleek white hue offers a standard packaging solution. Crafted from durable Nylon 6.6, it guarantees long-lasting performance in indoor environments. With an overall width of .73 in (18.5mm) and a height of 1 in (25.4mm), it accommodates various cable sizes. The clip's compact design, measuring 1.46 in (37.1mm) in length, ensures efficient space utilization. Featuring a push barb mount, it facilitates secure attachment to surfaces. This versatile wire clip is an essential component for efficient cable management, meeting RoHS compliance for environmental responsibility. Elevate your organization process with this reliable conduit accessory.