| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BECP75H25-L20 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | .73 in, 18.5 mm |
| Overall Height: | 1.35 in, 34.3 mm |
| Overall Length: | 1.47 in, 37.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .75 in, 19 mm |
| Maximum Panel Thickness: | .07 in, 1.9 mm |
| Width: | 18.5 mm, 0.73 in |
| Product Type: | Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANBECP75H25-L20 |
BECP75H25-L20
Specifications
Detailed Description
Keep cables organized with our Bevel entry clip, designed for easy installation with a push barb mount. This sleek black clip is perfect for .75" (19.1mm) bundles, providing a secure and tidy solution. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall width of .73 in (18.5 mm) and height of 1.35 in (34.3 mm), it's versatile for various applications. Meeting RoHS compliance standards, this clip is environmentally friendly, making it the ideal choice for indoor wire management. Upgrade your cable organization with this reliable and efficient wire clip.

