BECP75H25-T

Heilind Number:PANBECP75H25-T
Manufacturer:Panduit
Manufacturer Number:BECP75H25-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bevel entry clip, push barb mount, .75" (19.1mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BECP75H25-T
Color:Natural
Mount Type:Push Barb
Overall Width:.73 in, 18.5 mm
Overall Height:1.35 in, 34.3 mm
Overall Length:1.47 in, 37.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Maximum Panel Thickness:.07 in, 1.9 mm
Width:18.5 mm, 0.73 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANBECP75H25-T

Detailed Description

Easily secure cables with our Bevel Entry Clip, designed for efficient wire management. This push barb mount clip, made of durable Nylon 6.6, is perfect for .75" bundles. Its sleek white finish adds a clean aesthetic, while the bulk package ensures you have plenty on hand for projects. With an overall width of .73 inches and a maximum panel thickness of .07 inches, it's versatile for various applications. Whether you're organizing cables indoors or setting up wiring conduit, this clip is a reliable solution. Plus, it's environmentally friendly with RoHS compliance. Upgrade your cable management setup with this essential wire clip.