| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BF1M-M |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Product Type: | Flag |
| Overall Width: | 1 in, 2.4 mm |
| Overall Length: | 117 mm, 4.6 in |
| Product: | Marker & Flag Cable & Wire Ties |
| Tensile Strength: | 18 lb, 80 N |
| Marker Write On Area: | 187.5 mm², .29 in² |
| Environment Application: | indoor |
| Maximum Bundle Diameter: | 23 mm, .9 in |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| SKU: | PANBF1M-M |
BF1M-M
Specifications
Detailed Description
Easily identify and organize cables with these Dome-Top® barb ty marker ties. Featuring a miniature cross section, they are designed for efficient cable management in indoor environments. Each tie is made of durable Nylon 6.6 material in a natural color, with a reliable tensile strength of 18 lb (80 N). The 4.6-inch (117 mm) length allows for versatile applications, while the .36 x .81-inch (9.1 x 20.6 mm) marker write-on area offers ample space for labeling. Operating temperatures ranging from -60°C to 85°C (-70°F to 185°F) ensure suitability for various conditions. This bulk package is ideal for extensive cable organization needs, meeting RoHS compliance standards for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2023 | PAN-OBS-20230320-2 - End of Life with replacement. Panduit will be obsoleting the Dome Top Barb Tie Flag cable tie BF1M-M. Thanks for your ongoing support. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

