BF2M-C

Heilind Number:PANBF2M-C
Manufacturer:Panduit
Manufacturer Number:BF2M-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty marker tie, flag,, miniature cross section, 8.3 (211mm) length, .36 x .81 (9.1 x 20.6mm) marker write-on area, nylon 6.6, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BF2M-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:1 in, 2.4 mm
Overall Length:117 mm, 4.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Flag
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:187.5 mm², .29 in²
SKU:PANBF2M-C

Detailed Description

Introducing the Dome-Top® barb ty marker tie, a versatile cable management solution for indoor environments. This miniature cross-section tie measures 8.3 inches in length, with a marker write-on area of .36 x .81 inches, providing ample space for labeling. Made of durable nylon 6.6 in a natural color, it offers reliable performance with a maximum operating temperature of 185°F and a minimum of -60°C. The tie's 18 lb tensile strength and maximum bundle diameter of 2 inches make it ideal for securing cables and wires. RoHS compliant and supplied in standard packaging, it is an essential tool for organizing and identifying components in various applications.